315399-000 vs 55A3112-24-9CS2275 feature comparison

315399-000 TE Connectivity

Buy Now Datasheet

55A3112-24-9CS2275 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-22759
Cable Types MIL-DTL-22759 SPEC 55
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.205 mm2 0.24 mm2
DIN Conformance NO NO
Diameter 0.94 mm 1.37 mm
IEC Conformance NO NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance YES NO
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Resistance 0.96 Ω
Shielding NO YES
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire Size-Max 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Application GENERAL PURPOSE
Rated Voltage(DC) 600 V

Compare 315399-000 with alternatives

Compare 55A3112-24-9CS2275 with alternatives