315399-000
vs
M22759/32-24-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
ALLIED WIRE & CABLE INC
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-22759
STANDARD: MIL-W-22759/32
Cable Types
MIL-DTL-22759
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
TINNED COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
0.94 mm
0.039 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
ETFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
600 V
Resistance
0.96 Ω
Shielding
NO
NO
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire Size-Max
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Approvals
MIL
Compare 315399-000 with alternatives
Compare M22759/32-24-8 with alternatives