M22759/33-22-1 vs 22759/44-22-5 feature comparison

M22759/33-22-1 Allied Wire & Cable Inc

Buy Now Datasheet

22759/44-22-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-W-22759/33
Approvals MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.045 mm 1.09 mm
Insulator Material ETFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 2
Factory Lead Time 52 Weeks
Samacsys Manufacturer TE Connectivity
Application GENERAL PURPOSE, LIGHTWEIGHT
Cable Types MIL-DTL-22759
Cross Section Area 0.38 mm2
Operating Temperature-Min -65 °C
Wire Size-Max 22 AWG

Compare M22759/33-22-1 with alternatives

Compare 22759/44-22-5 with alternatives