M22759/33-22-1
vs
22759/44-22-92
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLIED WIRE & CABLE INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-W-22759/33
Approvals
MIL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
0.045 mm
1.09 mm
Insulator Material
ETFE
MIL Conformance
YES
NO
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X34
19x34
Wire Gauge
22 AWG
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
COMMUNICATION CABLE
Base Number Matches
3
1
Application
GENERAL PURPOSE, LIGHTWEIGHT
Cross Section Area
0.326 mm2
DIN Conformance
NO
IEC Conformance
NO
Operating Temperature-Min
-65 °C
Compare M22759/33-22-1 with alternatives
Compare 22759/44-22-92 with alternatives