22759/44-22-5 vs M22759/34-22-6 feature comparison

22759/44-22-5 TE Connectivity

Buy Now Datasheet

M22759/34-22-6 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ALLIED WIRE & CABLE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Samacsys Manufacturer TE Connectivity
Application GENERAL PURPOSE, LIGHTWEIGHT
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Conductor Material COPPER ALLOY TINNED COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.38 mm2
Diameter 1.09 mm 0.052 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: MIL-W-22759/34
Approvals MIL
Insulator Material ETFE
MIL Conformance YES

Compare 22759/44-22-5 with alternatives

Compare M22759/34-22-6 with alternatives