M22759/32-26-3 vs M22759/18-26-2 feature comparison

M22759/32-26-3 Weico Wire & Cable Inc

Buy Now Datasheet

M22759/18-26-2 Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEICO WIRE & CABLE INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Approvals MIL-W-22759/32 MIL-W-22759/18
Conductor Material TINNED COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
DIN Conformance NO
Diameter 0.813 mm 0.813 mm
IEC Conformance NO
Insulator Material CROSS-LINKED ETFE EXTRUDED ETFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X38 19X38
Wire Gauge 26 AWG 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Conductor Finish TIN
Cross Section Area 0.13 mm2
Resistance 0.135 Ω

Compare M22759/32-26-3 with alternatives

Compare M22759/18-26-2 with alternatives