M22759/18-26-2
vs
M22759/32-26-1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUPER-TEMP WIRE & CABLE INC
|
WEICO WIRE & CABLE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
MIL-W-22759/18
|
MIL-W-22759/32
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER
|
TINNED COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.13 mm2
|
|
Diameter |
0.813 mm
|
0.813 mm
|
Insulator Material |
EXTRUDED ETFE
|
CROSS-LINKED ETFE
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.135 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X38
|
19X38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
6
|
3
|
Rohs Code |
|
Yes
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare M22759/18-26-2 with alternatives
Compare M22759/32-26-1 with alternatives