M22759/32-26-3
Description: Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire,

Overview of M22759/32-26-3 by Weico Wire & Cable Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M22759/32-26-3 by Weico Wire & Cable Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M22759/32-26-3 by Weico Wire & Cable Inc

M22759/32-26-3
Weico Wire & Cable Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEICO WIRE & CABLE INC
Reach Compliance Code
compliant
Approvals
MIL-W-22759/32
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
DIN Conformance
NO
Diameter
0.813 mm
IEC Conformance
NO
Insulator Material
CROSS-LINKED ETFE
MIL Conformance
YES
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
NO
Stranding
19X38
Wire Gauge
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. M22759/32-26-3
    Weico Wire & Cable Inc
    Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire,
    VS

Alternate Parts for M22759/32-26-3

This table gives cross-reference parts and alternative options found for M22759/32-26-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/32-26-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55/0111-26-9 WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V TE Connectivity M22759/32-26-3 vs 55/0111-26-9
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Cable USA Inc M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Harbour Industries M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Super-Temp Wire & Cable Inc M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Harbour Industries M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Cable USA Inc M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Helistrand Inc M22759/32-26-3 vs M22759/18-26-2
Part Number Description Manufacturer Compare
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Harbour Industries M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-0 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-3 vs M22759/18-26-0
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Cable USA Inc M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Harbour Industries M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Cable USA Inc M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-5 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M22759/32-26-3 vs M22759/18-26-5
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Helistrand Inc M22759/32-26-3 vs M22759/18-26-2
M22759/18-26-9 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency M22759/32-26-3 vs M22759/18-26-9
M22759/18-26-2 Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M22759/32-26-3 vs M22759/18-26-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22759/32-26-3 by Weico Wire & Cable Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22759/32-26-3 by Weico Wire & Cable Inc

Select Manufacturer
Which Manufacturer of M22759/32-26-3 would you like to use for your alert(s)?
  • Please alert me when M22759/32-26-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22759/32-26-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22759/32-26-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22759/32-26-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22759/32-26-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22759/32-26-3 by Weico Wire & Cable Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: