M22759/16-24-7
vs
AZ241936BK199
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HELISTRAND INC
|
ALPHA WIRE CO
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
MIL-W-22759
|
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.205 mm2
|
0.2 mm2
|
Diameter |
1.14 mm
|
1.14 mm
|
Insulator Material |
EXTRUDED ETFE
|
ETHYLENE TETRAFLUOROETHYLENE
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Rated Voltage |
600 V
|
848 V
|
Resistance |
0.086 Ω
|
|
Shielding |
NO
|
YES
|
Stranding |
19X36
|
19X36
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Connector Side1 |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Length |
|
0.305 mm
|
MIL Conformance |
|
NO
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare M22759/16-24-7 with alternatives
Compare AZ241936BK199 with alternatives