AZ241936BK199 vs M81381/14-24-9 feature comparison

AZ241936BK199 Alpha Wire

Buy Now Datasheet

M81381/14-24-9 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALPHA WIRE CO CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown unknown
Conductor Finish TIN NICKEL
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.2 mm2
DIN Conformance NO NO
Diameter 1.14 mm 1.14 mm
IEC Conformance NO NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE POLYIMIDE
Length 0.305 mm
MIL Conformance NO YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 848 V 600 V
Shielding YES NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-81381
Application SMOKE EMISSION, OVERLOAD STABILITY, AND FLAMMABILITY
Approvals MIL
Resistance 0.099 Ω

Compare AZ241936BK199 with alternatives

Compare M81381/14-24-9 with alternatives