AZ241936BK199 vs M22759/16-24-6 feature comparison

AZ241936BK199 Alpha Wire

Buy Now Datasheet

M22759/16-24-6 Amphenol CIT

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ALPHA WIRE CO CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown unknown
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER
Connector Side1 COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.2 mm2 0.205 mm2
DIN Conformance NO
Diameter 1.14 mm 1.14 mm
IEC Conformance NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE EXTRUDED ETFE
Length 0.305 mm
MIL Conformance NO
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Rated Voltage 848 V 600 V
Shielding YES NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 5
Approvals MIL-W-22759
Resistance 0.086 Ω

Compare AZ241936BK199 with alternatives

Compare M22759/16-24-6 with alternatives