M1AFS600-1FGG484Y vs M1AFS600-FG484Y feature comparison

M1AFS600-1FGG484Y Microchip Technology Inc

Buy Now Datasheet

M1AFS600-FG484Y Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e1 e0
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN SILVER COPPER TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 3
JESD-30 Code S-PBGA-B484
Length 23 mm
Number of Equivalent Gates 600000
Number of Inputs 172
Number of Logic Cells 13824
Number of Outputs 172
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm

Compare M1AFS600-1FGG484Y with alternatives

Compare M1AFS600-FG484Y with alternatives