M1AFS600-1FG484 vs M1AFS600-1FGG484Y feature comparison

M1AFS600-1FG484 Microchip Technology Inc

Buy Now Datasheet

M1AFS600-1FGG484Y Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
JESD-30 Code S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000
Number of Inputs 172
Number of Logic Cells 13824
Number of Outputs 172
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm
Base Number Matches 6 3
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare M1AFS600-1FG484 with alternatives

Compare M1AFS600-1FGG484Y with alternatives