M1A3P600L-FGG256YI vs M1A3P600L-1FG256 feature comparison

M1A3P600L-FGG256YI Microsemi FPGA & SoC

Buy Now Datasheet

M1A3P600L-1FG256 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI CORP
Package Description BGA, BGA256,16X16,40 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1
Moisture Sensitivity Level 3 3
Number of Inputs 177 177
Number of Logic Cells 13824 13824
Number of Outputs 177 177
Number of Terminals 256 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Rohs Code No
Length 17 mm
Number of CLBs 13824
Number of Equivalent Gates 600000
Organization 13824 CLBS, 600000 GATES
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Width 17 mm

Compare M1A3P600L-FGG256YI with alternatives

Compare M1A3P600L-1FG256 with alternatives