M16878/4BGE-8 vs M22759/12-20-9056 feature comparison

M16878/4BGE-8 Amphenol CIT

Buy Now Datasheet

M22759/12-20-9056 Specialty Cable Corporation

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES SPECIALTY CABLE CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-16878 STANDARD: MIL-W-22759
Approvals MIL MIL
Conductor Finish SILVER NICKEL
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
DIN Conformance NO
Diameter 1.57 mm 1.47 mm
IEC Conformance NO
Insulator Material EXTRUDED PTFE TFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 260 °C
Operating Temperature-Min -55 °C
Rated Voltage 600 V 600 V
Resistance 0.03 Ω 0.0321 Ω
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 1

Compare M16878/4BGE-8 with alternatives

Compare M22759/12-20-9056 with alternatives