M16878/4BGE-8
vs
9609-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ALLIED WIRE & CABLE INC
CONSOLIDATED ELECTRONIC WIRE & CABLE
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
STANDARD: MIL-W-16878/4
Application
HIGH TEMPERATURES AND HIGH FREQUENCY
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT
Approvals
MIL; NEMA; UL
MIL; UL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.47 mm
1.47 mm
Insulator Material
PTFE
PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-60 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
2
1
Compare M16878/4BGE-8 with alternatives
Compare 9609-8 with alternatives