M16878/4BGE-8 vs 218581-000 feature comparison

M16878/4BGE-8 Amphenol CIT

Buy Now Datasheet

218581-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-16878
Approvals MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
DIN Conformance NO
Diameter 1.57 mm 1.47 mm
IEC Conformance NO
Insulator Material EXTRUDED PTFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Rated Voltage 600 V 600 V
Resistance 0.03 Ω
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Application AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55
Cross Section Area 0.62 mm2
Wire Size-Max 20 AWG

Compare M16878/4BGE-8 with alternatives

Compare 218581-000 with alternatives