M16878/4BGE-3
vs
M22759/16-20-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-W-16878
Approvals
MIL
MIL-W-22759
Conductor Finish
SILVER
TIN
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
DIN Conformance
NO
Diameter
1.57 mm
1.57 mm
IEC Conformance
NO
Insulator Material
EXTRUDED PTFE
EXTRUDED ETFE
MIL Conformance
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
600 V
600 V
Resistance
0.03 Ω
0.032 Ω
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
3
1
Application
AEROSPACE
Compare M16878/4BGE-3 with alternatives
Compare M22759/16-20-1 with alternatives