M16878/4BGE-3
vs
M16878/4BGE-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
CARLISLE INTERCONNECT TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
STANDARD: MIL-W-16878
Application
HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals
MIL; NEMA; UL
MIL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.47 mm
1.57 mm
Insulator Material
PTFE
EXTRUDED PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-60 °C
-55 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
3
2
DIN Conformance
NO
IEC Conformance
NO
Resistance
0.03 Ω
Compare M16878/4BGE-3 with alternatives
Compare M16878/4BGE-5 with alternatives