M22759/16-20-1 vs M22759/16-20-2 feature comparison

M22759/16-20-1 Amphenol CIT

Buy Now Datasheet

M22759/16-20-2 Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code unknown compliant
Application AEROSPACE AEROSPACE
Approvals MIL-W-22759 MIL
Conductor Finish TIN TIN
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.57 mm 1.57 mm
Insulator Material EXTRUDED ETFE ETFE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 600 V 600 V
Resistance 0.032 Ω 0.032 Ω
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-W-22759/16, APPLICATION: LIGHT WEIGHT, TIGHT DIAMETER TOLERANCES AND ENHANCED MECHANICAL TOUGHNESS
MIL Conformance YES

Compare M22759/16-20-1 with alternatives

Compare M22759/16-20-2 with alternatives