M16878/4BFE-9 vs M22759/11-22-47 feature comparison

M16878/4BFE-9 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/11-22-47 Amphenol CIT

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC CARLISLE INTERCONNECT TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 STANDARD: MIL-W-22759/11
Application HIGH TEMPERATURES AND HIGH FREQUENCY SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Approvals MIL; NEMA; UL MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.3 mm 1.3 mm
Insulator Material PTFE PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -60 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 3 1
Resistance 0.0495 Ω

Compare M16878/4BFE-9 with alternatives

Compare M22759/11-22-47 with alternatives