M16878/4BFE-9 vs M22759/11-22-28 feature comparison

M16878/4BFE-9 Weico Wire & Cable Inc

Buy Now Datasheet

M22759/11-22-28 Amphenol CIT

Buy Now Datasheet
Contact Manufacturer Active
WEICO WIRE & CABLE INC CARLISLE INTERCONNECT TECHNOLOGIES
compliant unknown
MIL; UL MIL
SILVER SILVER
COPPER ALLOY COPPER
WIRE AND CABLE WIRE AND CABLE
STRANDED STRANDED
0.3255 mm2
NO
1.295 mm 1.3 mm
NO
POLYTETRAFLUOROETHYLENE PTFE
YES YES
1 1
200 °C 200 °C
-60 °C -55 °C
600 V 600 V
NO NO
19X34 19X34
22 AWG 22 AWG
FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
3 1
STANDARD: MIL-W-22759/11
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
0.0495 Ω

Compare M16878/4BFE-9 with alternatives

Compare M22759/11-22-28 with alternatives