M16878/4BFE-9 vs M22759/11-22-60 feature comparison

M16878/4BFE-9 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/11-22-60 Amphenol CIT

Buy Now Datasheet
Yes
Active Active
ALLIED WIRE & CABLE INC CARLISLE INTERCONNECT TECHNOLOGIES
ROHS COMPLIANT
compliant unknown
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 STANDARD: MIL-W-22759/11
HIGH TEMPERATURES AND HIGH FREQUENCY SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
MIL; NEMA; UL MIL
SILVER SILVER
COPPER COPPER
WIRE AND CABLE WIRE AND CABLE
STRANDED STRANDED
1.3 mm 1.3 mm
PTFE PTFE
YES YES
1 1
200 °C 200 °C
-60 °C -55 °C
600 V 600 V
NO NO
19X34 19X34
22 AWG 22 AWG
FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
3 1
0.0495 Ω

Compare M16878/4BFE-9 with alternatives

Compare M22759/11-22-60 with alternatives