LXT361NC vs LXT360LE feature comparison

LXT361NC Intel Corporation

Buy Now Datasheet

LXT360LE Cortina Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP CORTINA SYSTEMS INC
Part Package Code DIP QFP
Package Description DIP, LQFP,
Pin Count 28 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T28 S-PQFP-G44
Number of Functions 1 1
Number of Terminals 28 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LQFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
Base Number Matches 4 3
Length 10 mm

Compare LXT361NC with alternatives

Compare LXT360LE with alternatives