LXT305APC
vs
LXT305APH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CORTINA SYSTEMS INC
LEVEL ONE
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J28
R-PQCC-J28
Length
11.5062 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-5 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
Base Number Matches
1
1
Compare LXT305APC with alternatives
Compare LXT305APH with alternatives