LXT305APH
vs
LXT305APE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LEVEL ONE
|
LEVEL ONE
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
,
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PQCC-J28
|
S-PQCC-J28
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-5 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
Carrier Type |
|
CEPT PCM-30/E-1
|
Carrier Type (2) |
|
T-1(DS1)
|
JESD-609 Code |
|
e0
|
Length |
|
11.5062 mm
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Seated Height-Max |
|
4.572 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
11.5062 mm
|
|
|
|
Compare LXT305APH with alternatives
Compare LXT305APE with alternatives