LXT305APC vs LXT305API feature comparison

LXT305APC Level One

Buy Now Datasheet

LXT305API Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LEVEL ONE INTEL CORP
Part Package Code QLCC QLCC
Package Description , QCCJ,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-J28 S-PQCC-J28
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 4 4
Length 11.5062 mm
Seated Height-Max 4.572 mm
Terminal Pitch 1.27 mm
Width 11.5062 mm

Compare LXT305APC with alternatives

Compare LXT305API with alternatives