LXP2175NE
vs
DS2175+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LEVEL ONE
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP16,.3
0.300 INCH, DIP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8473.30.11.40
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Telecom IC Type
ELASTIC BUFFER
ELASTIC BUFFER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
11
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Carrier Type
CEPT PCM-30/E-1
Data Rate
2048 Mbps
Length
19.175 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Supply Current-Max
0.016 mA
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare LXP2175NE with alternatives
Compare DS2175+ with alternatives