LX8587A-00CP
vs
EZ1117CST.TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
SEMTECH CORP
Package Description
PLASTIC, TO-220, 3 PIN
SOP, SOT-223
Reach Compliance Code
unknown
unknown
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.2 V
Dropout Voltage1-Nom
1.2 V
1.1 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.047
0.046
Load Regulation-Max(%)
0.5%
0.4%
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
3 A
0.8 A
Output Voltage1-Max
3.6 V
5.7 V
Output Voltage1-Min
2.5 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Equivalence Code
SIP3,.1TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
TO-261AA
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
6.5 mm
Number of Outputs
1
Operating Temperature TJ-Min
Packing Method
TR
Seated Height-Max
1.8 mm
Technology
BIPOLAR
Width
3.5 mm
Compare EZ1117CST.TR with alternatives