LX8117-33CDD vs SPX1521U-5.0 feature comparison

LX8117-33CDD Microsemi Corporation

Buy Now Datasheet

SPX1521U-5.0 Exar Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP EXAR CORP
Part Package Code D2PAK SFM
Package Description PLASTIC, TO-263, D2PAK-3 TO-220, SIP3,.1TB
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.2 V 0.7 V
Input Voltage-Max 10 V 20 V
Input Voltage-Min 4.25 V 6 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e3
Length 10.35 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.3 A
Output Voltage1-Max 3.365 V 5.12 V
Output Voltage1-Min 3.235 V 4.88 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.84 mm
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2.5%
Width 8.84 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.03%
Number of Outputs 1
Technology BIPOLAR

Compare LX8117-33CDD with alternatives

Compare SPX1521U-5.0 with alternatives