LX8117-33CDD
vs
AIC1722A-33CXABG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
ANALOG INTEGRATIONS CORP
Part Package Code
D2PAK
SOT-89
Package Description
PLASTIC, TO-263, D2PAK-3
, TO-243
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
10 V
8 V
Input Voltage-Min
4.25 V
5.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-F3
JESD-609 Code
e3
e0
Length
10.35 mm
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
0.3 A
Output Voltage1-Max
3.365 V
3.366 V
Output Voltage1-Min
3.235 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOF
Package Equivalence Code
SMSIP3H,.55TB
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.84 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.54 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
2%
Width
8.84 mm
2.445 mm
Base Number Matches
2
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.47 V
Input Voltage Absolute-Max
8 V
Line Regulation-Max
0.015%
Load Regulation-Max
0.02%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Technology
CMOS
Compare LX8117-33CDD with alternatives
Compare AIC1722A-33CXABG with alternatives