LX8117-33CDD vs AS2887T-3.3 feature comparison

LX8117-33CDD Microsemi Corporation

Buy Now Datasheet

AS2887T-3.3 Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SIPEX CORP
Part Package Code D2PAK
Package Description PLASTIC, TO-263, D2PAK-3 TO-263,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.2 V 1.5 V
Input Voltage-Max 10 V 29 V
Input Voltage-Min 4.25 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3
Length 10.35 mm 10.287 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 0.8 A 3 A
Output Voltage1-Max 3.365 V 3.399 V
Output Voltage1-Min 3.235 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.84 mm 4.597 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.6 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 3%
Width 8.84 mm 9.04 mm
Base Number Matches 2 2

Compare LX8117-33CDD with alternatives

Compare AS2887T-3.3 with alternatives