LX8117-33CDD
vs
LT1585ACT-1.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ANALOG DEVICES INC
Part Package Code
D2PAK
Package Description
PLASTIC, TO-263, D2PAK-3
TO-220,
Pin Count
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.2 V
1.4 V
Input Voltage-Max
10 V
7 V
Input Voltage-Min
4.25 V
3 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T3
JESD-609 Code
e3
e0
Length
10.35 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
5 A
Output Voltage1-Max
3.365 V
1.53 V
Output Voltage1-Min
3.235 V
1.47 V
Output Voltage1-Nom
3.3 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.84 mm
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
20
Voltage Tolerance-Max
2%
2%
Width
8.84 mm
Base Number Matches
2
2
Technology
BIPOLAR
Compare LX8117-33CDD with alternatives
Compare LT1585ACT-1.5 with alternatives