LX5242CDBK-TR
vs
LX5252CDB-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TSSOP
SOIC
Package Description
SSOP,
SSOP,
Pin Count
36
36
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G36
R-PDSO-G36
Length
15.3 mm
15.3 mm
Number of Functions
1
1
Number of Signal Lines
9
9
Number of Terminals
36
36
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Pull-up Resistance-Nom
105 Ω
105 Ω
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.64 mm
2.64 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
3 V
2.9 V
Supply Voltage-Nom
4.75 V
4.75 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
SINGLE ENDED TERMINATION REQUIRES 3.5V TO 5.25V SUPPLY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare LX5242CDBK-TR with alternatives
Compare LX5252CDB-TR with alternatives