LX5252CDB-TR vs DS2118MB+T&R feature comparison

LX5252CDB-TR Microsemi Corporation

Buy Now Datasheet

DS2118MB+T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SSOP
Package Description SSOP, SSOP, SOP36,.4,32
Pin Count 36 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SINGLE ENDED TERMINATION REQUIRES 3.5V TO 5.25V SUPPLY SINGLE ENDED TERMINATION REQUIRES 4V TO 5.5V SUPPLY
Differential Output YES YES
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G36 R-PDSO-G36
JESD-609 Code e3 e3
Length 15.3 mm 15.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Signal Lines 9 9
Number of Terminals 36 36
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Pull-up Resistance-Nom 105 Ω 110 Ω
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.64 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 2.9 V 4 V
Supply Voltage-Nom 4.75 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Package Equivalence Code SOP36,.4,32
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare LX5252CDB-TR with alternatives

Compare DS2118MB+T&R with alternatives