LU82562V vs AT86RF230-ZUR feature comparison

LU82562V Intel Corporation

Buy Now Datasheet

AT86RF230-ZUR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description BGA, HVQCCN,
Pin Count 81
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B81 S-XQCC-N32
JESD-609 Code e1
Length 10 mm 5 mm
Number of Functions 1 1
Number of Terminals 81 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.815 mm 1 mm
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 10 mm 5 mm
Base Number Matches 1 1
ECCN Code 5A992.C
Technology CMOS

Compare LU82562V with alternatives

Compare AT86RF230-ZUR with alternatives