AT86RF230-ZUR vs SKY65202 feature comparison

AT86RF230-ZUR Microchip Technology Inc

Buy Now Datasheet

SKY65202 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SKYWORKS SOLUTIONS INC
Package Description HVQCCN, HQCCN,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N32 R-PQCC-N32
Length 5 mm 10 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HQCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 1 mm 1.8 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT86RF230-ZUR with alternatives

Compare SKY65202 with alternatives