LTV827SA vs TLP626-2 feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

TLP626-2 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer LITE-ON TECHNOLOGY CORP TOSHIBA CORP
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3
HTS Code 8541.40.80.00
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare LTV827SA with alternatives

Compare TLP626-2 with alternatives