TIL196BX-SM vs H11AA3.300 feature comparison

TIL196BX-SM Isocom Components

Buy Now Datasheet

H11AA3.300 QT Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 30 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 4 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare TIL196BX-SM with alternatives

Compare H11AA3.300 with alternatives