LTV827A
vs
LTV-827B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Package Description
DIP-8
ROHS COMPLIANT, DIP-8
Reach Compliance Code
unknown
compliant
Additional Feature
UL APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
80%
130%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
130%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.2 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Compare LTV827A with alternatives
Compare LTV-827B with alternatives