LTV-827B vs TLP521-2 feature comparison

LTV-827B Lite-On Semiconductor Corporation

Buy Now Datasheet

TLP521-2 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP ISOCOM LTD
Package Description ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 50 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 130%
Current Transfer Ratio-Nom 130% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 7500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Max 0.000018 s
Surface Mount NO
Terminal Finish Pure Tin (Sn)
Base Number Matches 1 3

Compare LTV-827B with alternatives

Compare TLP521-2 with alternatives