There are no models available for this part yet.
Overview of LTV-827B by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F827/BLA | Rochester Electronics LLC | Replacement for National Semiconductor part number 5962-9209001MLA. Buy from authorized manufacturer Rochester Electronics. | |
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel |
CAD Models for LTV-827B by Lite-On Semiconductor Corporation
Part Data Attributes for LTV-827B by Lite-On Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Package Description
|
ROHS COMPLIANT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
130%
|
Current Transfer Ratio-Nom
|
130%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
NO
|
Terminal Finish
|
Pure Tin (Sn)
|
Alternate Parts for LTV-827B
This table gives cross-reference parts and alternative options found for LTV-827B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-827B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV-827B vs TLP321-2 |
PC8D66 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV-827B vs PC8D66 |
LTV827A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-827B vs LTV827A |
TLP521-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | LTV-827B vs TLP521-2 |
TLP521-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV-827B vs TLP521-2 |
TLP621-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | LTV-827B vs TLP621-2 |
LTV827 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV-827B vs LTV827 |
TLP621-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | LTV-827B vs TLP621-2 |
LTV-827 | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV-827B vs LTV-827 |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | LTV-827B vs ILD620 |