LTV825S-TA vs PS2562L-1-E4-200 feature comparison

LTV825S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2562L-1-E4-200 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description DIP-8 DIP-4
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 600% 200%
Dark Current-Max 1 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV825S-TA with alternatives

Compare PS2562L-1-E4-200 with alternatives