LTV825S-TA vs MCT6 feature comparison

LTV825S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

MCT6 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-8 DIP-16
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 20%
Dark Current-Max 1 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 14
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LTV825S-TA with alternatives