LTV4N35S-TA1 vs LTV817 feature comparison

LTV4N35S-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV817 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 500000 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 3550 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, DIP-4
JESD-609 Code e3
Terminal Finish PURE TIN

Compare LTV4N35S-TA1 with alternatives

Compare LTV817 with alternatives