LTV4N35S-TA1 vs LTV4N37M feature comparison

LTV4N35S-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV4N37M Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 500000 nA 500000 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3550 V 1500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare LTV4N35S-TA1 with alternatives

Compare LTV4N37M with alternatives