LTV817 vs PC123 feature comparison

LTV817 Lite-On Semiconductor Corporation

Buy Now Datasheet

PC123 Knox Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP KNOX SEMICONDUCTORS INC
Package Description ROHS COMPLIANT, DIP-4 DO-7, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED HIGH Q
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 110 °C 150 °C
Operating Temperature-Min -30 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish PURE TIN TIN LEAD
Base Number Matches 1 5
Case Connection ISOLATED
Diode Cap Tolerance 20%
Diode Capacitance-Nom 15 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Quality Factor-Min 50
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 5e-7 µA
Reverse Test Voltage 30 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Variable Capacitance Diode Classification ABRUPT

Compare LTV817 with alternatives

Compare PC123 with alternatives