LTV-814HS-TA1
vs
PS2561DL-1Y-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
RENESAS ELECTRONICS CORP
Package Description
SURFACE MOUNT, DIP-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
8 Weeks
18 Weeks
Samacsys Manufacturer
Lite-On
Renesas Electronics
Additional Feature
UL APPROVED, VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
20%
50%
Current Transfer Ratio-Nom
20%
160%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.15 A
0.04 A
Forward Voltage-Max
1.7 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.08 A
0.05 A
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
YES
Base Number Matches
3
11
Pbfree Code
Yes
JESD-609 Code
e6
Packing Method
MAGAZINE
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare LTV-814HS-TA1 with alternatives
Compare PS2561DL-1Y-A with alternatives