PS2561DL-1Y-A
vs
PS2565L-1-F4-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
160%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.08 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e6
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
MAGAZINE
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Base Number Matches
2
2
Package Description
LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
Compare PS2561DL-1Y-A with alternatives