-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2036-1-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78557 In Stock |
|
$0.1446 / $0.6900 | Buy Now |
DISTI #
LTV-814HS-TA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-814HS-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 / $0.1703 | Buy Now |
DISTI #
859-LTV-814HS-TA1
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 10971 |
|
$0.1440 / $0.6800 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1630 | Buy Now |
DISTI #
81021594
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2409 | Americas - 3000 |
|
$0.1335 / $0.1877 | Buy Now |
DISTI #
67611866
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 2311 | Americas - 1470 |
|
$0.1896 / $0.2051 | Buy Now |
DISTI #
LTV-814HS-TA1
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: LTV-814HS-TA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S425000010224
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant pbFree: No | 3000 |
|
$0.1534 / $0.1877 | Buy Now |
DISTI #
C1S425100037547
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant pbFree: No | 1470 |
|
$0.1896 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-814HS-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-814HS-TA1
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LTV-814HS-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-814HS-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-814S-TA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | LTV-814HS-TA1 vs LTV-814S-TA |
LTV-814M | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV-814HS-TA1 vs LTV-814M |